WKK 118127971 Cable Tie 200mm Ecru Releasable UV Oil Solvent Fuel Proof

Image Representative of Range

WKK 118127971 Cable Tie 200mm Ecru Releasable UV Oil Solvent Fuel Proof

MPN
118127971
Brand
WKK
EAN-13
4064161284569
Order Code
11-0531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £8.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The WKK cable tie, with a length of 200 mm and width of 7.60 mm, is ecru in colour and releasable. It is UV-proof, oil-resistant, solvent-resistant, and fuel-resistant, making it ideal for cable bundling and management in challenging environments. Typically used in outdoor or industrial settings, this package includes 100 cable ties for efficient organisation.
Length 200mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Max. bundle diameter 50mm

Reviews

Be the first to submit a review

Trustpilot