WKK 113227071 Cable Tie 370mm x 7.60mm Black Fir Tree 1 Piece

Image Representative of Range

WKK 113227071 Cable Tie 370mm x 7.60mm Black Fir Tree 1 Piece

MPN
113227071
Brand
WKK
EAN-13
2050006222331
Order Code
11-0529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
10+ £0.644
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

WKK manufactures the cable tie, a black, fir tree model measuring 370 mm by 7.60 mm. It is designed for efficient cable bundling and management. This single-use component is typically used in various cable organisation applications.
Length 370mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Fir tree
Max. bundle diameter 101mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot