WKK 110449071 Cable Tie 1220mm 9mm Black UV-Proof 100Pieces

Image Representative of Range

WKK 110449071 Cable Tie 1220mm 9mm Black UV-Proof 100Pieces

MPN
110449071
Brand
WKK
EAN-13
4064161269702
Order Code
11-0523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £56.62 £48.13
10+ £45.52
100+ £45.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 08/10/2026

The WKK cable ties, model number 110449071, are 1220 mm long and 9 mm wide, designed for cable bundling and management. These black, UV-proof ties are suitable for outdoor use and come in a pack of 100. They are ideal for securing and organising cables in various settings, providing durability and reliability in all environments.
Length 1220mm
Width 9mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 365mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot