WKK 110429971 Cable Tie 1020mm 9mm Ecru 100 Pcs

Image Representative of Range

WKK 110429971 Cable Tie 1020mm 9mm Ecru 100 Pcs

MPN
110429971
Brand
WKK
EAN-13
8717278570044
Order Code
11-0522
Country of Origin
China
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £43.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/08/2026

WKK manufactures these ecru cable ties, which measure 1020 mm in length and 9 mm in width. This pack contains 100 pieces, ideal for cable bundling and management. They are typically used in various settings to organise and secure electrical cables efficiently.
Length 1020mm
Width 9mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 295mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot