WKK 110429071 Cable Tie 1020mm x 9mm Black UV-Proof 100 Pack

Image Representative of Range

WKK 110429071 Cable Tie 1020mm x 9mm Black UV-Proof 100 Pack

MPN
110429071
Brand
WKK
EAN-13
8717278570051
Order Code
11-0521
Country of Origin
China
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £43.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 28/05/2026

Manufactured by WKK, this black, UV-proof cable tie measures 1020 mm in length and 9 mm in width. It is ideal for cable bundling and management in both indoor and outdoor environments. Supplied in a pack of 100, these ties are suitable for securing large and heavy cables.
Length 1020mm
Width 9mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 295mm
Max. temperature +85°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot