WKK 110389071 Cable Tie Black 830mm UV-Proof 100 Pieces

Image Representative of Range

WKK 110389071 Cable Tie Black 830mm UV-Proof 100 Pieces

MPN
110389071
Brand
WKK
EAN-13
4064161269696
Order Code
11-0519
Country of Origin
China
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £34.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 07/07/2026

Manufactured by WKK, the 830 mm by 9 mm black cable ties are UV-proof and ideal for cable bundling and management. Each pack contains 100 pieces, providing a reliable solution for securing cables outdoors and indoors. Used extensively in various industries, these cable ties ensure robust and long-lasting fastening.
Length 830mm
Width 9mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 239mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot