Christmas Opening Hours and Delivery Dates here
WKK 110379971 Cable Tie 775mm x 9mm Ecru 100 Pieces Pack

Image Representative of Range

WKK 110379971 Cable Tie 775mm x 9mm Ecru 100 Pieces Pack

Order Code:

11-0518

Brand: WKK MPN: 110379971 EAN-13: 8717278571218
Qty Unit Price (Ex VAT)
1+ £33.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 01/02/2026

WKK manufactures the cable tie, model 110379971, measuring 775 mm by 9 mm in ecru colour. It is designed for cable bundling and cable management, suitable for various organisational tasks. The package contains 100 pieces, ideal for both industrial and household applications.
Length 775mm
Width 9mm
Colour Ecru
Material Polyamide 6.6
Type Cable tie
Gearing Inside
Halogen free Yes
Max. bundle diameter 228mm
Max. temperature +85°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot