WKK 110367071 Cable Tie 750mm 7.60mm Black UV-Proof 100 Pieces

Image Representative of Range

WKK 110367071 Cable Tie 750mm 7.60mm Black UV-Proof 100 Pieces

MPN
110367071
Brand
WKK
EAN-13
8717278571430
Order Code
11-0516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £30.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 08/10/2026

The WKK 110367071 cable tie, with a length of 750 mm and a width of 7.60 mm, is made of black UV-proof material. It is ideal for cable bundling and management, ensuring durability and stability in outdoor environments. The package contains 100 pieces, making it suitable for both domestic and industrial applications.
Length 750mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 218mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot