WKK 110299071 Cable Tie 530x9mm Black UV-Proof 100 Pieces

Image Representative of Range

WKK 110299071 Cable Tie 530x9mm Black UV-Proof 100 Pieces

MPN
110299071
Brand
WKK
EAN-13
2050004812039
Order Code
11-0511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £23.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 08/10/2026

The WKK cable tie is black, measures 530 mm by 9 mm, and comes in a pack of 100. It is UV-proof, ensuring durability in outdoor conditions. Ideal for cable bundling and management, it keeps wires organised and secure.
Length 530mm
Width 9mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 140mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot