WKK 110297971 Cable Tie 540x7.60mm Ecru 100Pieces

Image Representative of Range

WKK 110297971 Cable Tie 540x7.60mm Ecru 100Pieces

MPN
110297971
Brand
WKK
EAN-13
8717278571096
Order Code
11-0509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £20.40 £17.34
10+ £15.90
100+ £15.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 08/10/2026

WKK manufactures the 110297971 cable tie, which measures 540 mm by 7.60 mm and comes in an ecru colour. This pack includes 100 pieces, designed for efficient cable management and bundling. Ideal for securing cables in both professional and home settings.
Length 540mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 140mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot