WKK 110259971 Cable Tie Ecru 430mm x 9mm Pack of 100

Image Representative of Range

WKK 110259971 Cable Tie Ecru 430mm x 9mm Pack of 100

MPN
110259971
Brand
WKK
EAN-13
4064161269672
Order Code
11-0503
Country of Origin
China
View Full Product Range (55)

Discontinued


WKK manufactures the cable tie referenced as 110259971, featuring dimensions of 430 mm by 9 mm in an ecru colour. This product comes in a pack of 100 pieces and is ideal for cable bundling and management tasks. They are commonly used in various organisational and securing applications for cables and wires.
Length 430mm
Width 9mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 110mm
Maximum Temperature +85°C
Min. temperature -40°C

Trustpilot