Christmas Opening Hours and Delivery Dates here
WKK 110256971 Cable Tie 430mm 4.80mm Ecru 100 Pieces

Image Representative of Range

WKK 110256971 Cable Tie 430mm 4.80mm Ecru 100 Pieces

Order Code:

11-0501

Brand: WKK MPN: 110256971 EAN-13: 4064161269603
Qty Unit Price (Ex VAT)
1+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
513 available to back orderBack-order availability date - 11/01/2026

The WKK cable ties measure 430 mm in length and 4.80 mm in width and are Ecru in colour. They come in a pack of 100 pieces and are primarily used for cable bundling and cable management tasks. These durable cable ties are ideal for organising cables in both professional and domestic environments.
Length 430mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable tie
Gearing Inside
Halogen free Yes
Max. bundle diameter 110mm
Max. temperature +85°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot