WKK 110256071 Cable Tie 430x4.8mm Black UV-Proof 100 Pack

Image Representative of Range

WKK 110256071 Cable Tie 430x4.8mm Black UV-Proof 100 Pack

MPN
110256071
Brand
WKK
EAN-13
8717278570983
Order Code
11-0499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The WKK 110256071 cable tie is black, UV-proof, and measures 430 mm by 4.80 mm, making it ideal for outdoor use. Manufactured by WKK, this package contains 100 pieces designed for efficient cable bundling and management. These cable ties are perfect for securing and organising cables in various environments.
Length 430mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 110mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot