WKK 110226071 Cable Tie 370mm 4.8mm Black UV-Proof 100Pieces

Image Representative of Range

WKK 110226071 Cable Tie 370mm 4.8mm Black UV-Proof 100Pieces

MPN
110226071
Brand
WKK
EAN-13
2050004814736
Order Code
11-0495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

The WKK 110226071 cable tie is 370 mm long and 4.80 mm wide, available in black, UV-proof material. Manufactured by WKK, these cable ties are perfect for cable bundling and management tasks. Ideal for both indoor and outdoor use, they offer durability and reliability in securing multiple cables or items.
Length 370mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 102mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot