WKK 110224971 Cable Tie 370mm x 3.60mm Ecru 100Pieces

Image Representative of Range

WKK 110224971 Cable Tie 370mm x 3.60mm Ecru 100Pieces

MPN
110224971
Brand
WKK
EAN-13
2050004814699
Order Code
11-0494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

WKK manufactures the cable tie with a length of 370 mm and a width of 3.60 mm in an ecru colour, available in a pack of 100 pieces. These ties are ideal for cable bundling and cable management tasks. They are designed for securing and organising various cables effectively.
Length 370mm
Width 3.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 102mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot