WKK 110196971 Cable Tie 300mm x 4.80mm Ecru 100 Pieces

Image Representative of Range

WKK 110196971 Cable Tie 300mm x 4.80mm Ecru 100 Pieces

MPN
110196971
Brand
WKK
EAN-13
2050004813425
Order Code
11-0492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £4.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 164 in stock

The WKK cable tie, model number 110196971, is ecru in colour, measuring 300 mm in length and 4.80 mm in width. It is designed for cable bundling and management, available in a pack of 100 pieces. These cable ties are suitable for organising and securing cables in various settings.
Length 300mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 76mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot