WKK 110127071 Cable Tie 200mm 7.60mm Black UV-Proof Pack of 100

Image Representative of Range

WKK 110127071 Cable Tie 200mm 7.60mm Black UV-Proof Pack of 100

MPN
110127071
Brand
WKK
EAN-13
8717278570631
Order Code
11-0487
Country of Origin
China
View Full Product Range (54)

Discontinued


WKK manufactures these black cable ties, each measuring 200 mm by 7.60 mm, designed for durability with UV-proof properties. Ideal for cable bundling and management, they provide a secure and efficient solution to organise and streamline wiring. This pack includes 100 pieces, suitable for both indoor and outdoor applications.
Length 200mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C

Trustpilot