WKK 110126971 Cable Tie 200mm x 4.8mm Ecru 100Pieces

Image Representative of Range

WKK 110126971 Cable Tie 200mm x 4.8mm Ecru 100Pieces

MPN
110126971
Brand
WKK
EAN-13
2050004811971
Order Code
11-0486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £3.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

WKK manufactures the 110126971 cable tie, which measures 200 mm by 4.80 mm and comes in an ecru colour. This product is supplied in packs of 100 pieces and is ideal for cable bundling and management solutions. It is commonly used in organising and securing cables in various settings.
Length 200mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot