WKK 110124971 Cable Tie 200mm x 3.60mm Ecru Pack of 100

Image Representative of Range

WKK 110124971 Cable Tie 200mm x 3.60mm Ecru Pack of 100

MPN
110124971
Brand
WKK
EAN-13
2050004814651
Order Code
11-0484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

WKK manufactures the ecru cable tie, 200 mm in length and 3.60 mm in width. This pack contains 100 pieces, ideal for cable bundling and efficient cable management. Typical applications include organising cables in home or industrial settings.
Length 200mm
Width 3.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 53mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot