WKK 110124071 Cable Tie 200mm x 3.6mm Black UV-Proof 100 Pieces

Image Representative of Range

WKK 110124071 Cable Tie 200mm x 3.6mm Black UV-Proof 100 Pieces

MPN
110124071
Brand
WKK
EAN-13
2050004814668
Order Code
11-0483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

WKK manufactures the black, UV-proof cable tie, measuring 200 mm by 3.60 mm, designed for effective cable management. It is supplied in packs of 100, providing a reliable solution for cable bundling. Typically used in both indoor and outdoor settings, these cable ties offer durability and protection against UV exposure.
Length 200mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 53mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot