Wittenberg Antennen Poly-103494 Adapter cable SMA to FME 1m LTE UMTS

MPN
Poly-103494
EAN-13
4021064034943
Order Code
18-5367
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.99 £13.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 08/10/2026

Wittenberg Antennen Poly-103494, also known as 3405999, is an SMA to FME adapter cable designed for high-performance connectivity in LTE and UMTS applications. This specific model offers a length of 1 metre, providing ample reach for various installations while maintaining signal integrity. Engineered for efficient transmission, the cable is particularly suitable for use in mobile communication systems, enabling secure and stable connections between devices requiring an SMA interface to those equipped with an FME connector. The robust design ensures durability and reliability in demanding environments, making it ideal for both industrial and commercial settings where signal clarity is paramount.
Connector 1 SMA Male
Connector 2 FME female
Length 1m
Impedance 50Ω
Type SMA adapter
Cable Length 1m
Colour Black
Content 1
Shielding No

Reviews

Be the first to submit a review

Trustpilot