Wittenberg Antennen auf FME Buchse, Adapterkabel, LTE, UMTS 660006

Wittenberg Antennen 103510 is a high-frequency adapter designed for reliable connectivity in demanding RF applications. This product, also referenced as 3376418, features an SMA plug to N socket configuration, ensuring a secure connection with minimal signal loss across a 50 Ohm impedance system. Engineered for use in telecommunications and wireless communication systems, it facilitates seamless integration into RF test equipment and antenna array setups. Its robust construction and precision engineering make it suitable for use in environments requiring dependable high-frequency performance.
Description Image Product Buy Pricing (Ex VAT) Adaptor Type Connector 1 Connector 2 Length Connector Type Impedance Colour Product Type Type Cable Length Type A Type B Shielding Content
Wittenberg Antennen 103510 Adapter SMA plug N socket 50 Ohm 1 pc HF Adapters
Wittenberg Antennen 103510 Adapter SMA plug N socket 50 Ohm 1 pc HF Adapters
Standard range
Order code: 18-5321
MPN: 103510

Despatched within 4 working days - 51 in stock
2+ £3.03
Price per unit Ex VAT
SMA Adapter N female Adapter, straight Metal SMA adapter SMA Stecker auf N-Buchse,Adapter,50 Ohm SMA plug N socket 1
Wittenberg Antennen Poly-103494 Adapter cable SMA to FME 1m LTE UMTS
Wittenberg Antennen Poly-103494 Adapter cable SMA to FME 1m LTE UMTS
Extended range
Order code: 18-5367
MPN: Poly-103494

Back order - 4 availableBack-order availability date - 26/11/2026
1+ £13.59
Price per unit Ex VAT
SMA Male FME female 1m 50Ω Black SMA adapter 1m No 1

Trustpilot