Wittenberg Antennen --Conrad SMA adapter 660005

Wittenberg Antennen K-103071 is a high-precision SMA adapter meticulously engineered for LTE and UMTS mobile communications applications. This product, also known under the alternate description 3406131, features robust connectivity through dual 3-metre cables, allowing for enhanced signal reliability and reduced interference in demanding environments. These attributes make it particularly suitable for engineers in telecommunications and data transmission sectors, where integration into sophisticated wireless communication systems is required. The SMA adapter is designed to ensure optimal performance in mobile communication setups, providing a reliable solution for professionals seeking adaptability and precision.
Description Image Product Buy Pricing (Ex VAT) Connector 2 Length Cable Length Connector 1 Impedance Type Colour Content Shielding
Wittenberg Antennen K-103071 SMA adapter LTE UMTS Mobile Comms 2x3m Duo 1 pcs
Wittenberg Antennen K-103071 SMA adapter LTE UMTS Mobile Comms 2x3m Duo 1 pcs
Standard range
Order code: 18-5332
MPN: K-103071

Despatched within 4 working days - 9 in stock
1+ £28.57
Price per unit Ex VAT
FME female 3m SMA Male 50Ω SMA adapter Black 1 No
Wittenberg Antennen Poly-103531 LTE GPS adapter 3 m SMA connector 1 pc
Wittenberg Antennen Poly-103531 LTE GPS adapter 3 m SMA connector 1 pc
Standard range
Order code: 18-5371
MPN: Poly-103531

Despatched within 4 working days - 2 in stock
1+ £107.96
Price per unit Ex VAT
SMB female 3m 3m SMA Male 50Ω SMA adapter Black 1 No
Wittenberg Antennen Poly-103532 LTE GPS SMA adapter 5 m 1 pc HF Adapters
Wittenberg Antennen Poly-103532 LTE GPS SMA adapter 5 m 1 pc HF Adapters
Standard range
Order code: 18-5372
MPN: Poly-103532

Despatched within 4 working days - 3 in stock
1+ £129.50
Price per unit Ex VAT
SMB female 5m 5m SMA Male 50Ω SMA adapter Black 1 No

Trustpilot