Wittenberg Antennen Poly-103532 LTE GPS SMA adapter 5 m 1 pc HF Adapters

MPN
Poly-103532
EAN-13
4021064035322
Order Code
18-5372
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £152.35 £129.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Wittenberg Antennen Poly-103532, also known as 3406006 - Wittenberg Antennen Poly-103532, is a adapter specifically engineered for reliable connectivity solutions in high-frequency applications. Featuring an LTE GPS SMA adapter with an extended length of 5 metres, this product ensures stable and efficient signal transmission over considerable distances. Its robust construction and precise engineering make it suitable for integration in telecommunications, navigation systems, and various RF applications where clear, uninterrupted connectivity is crucial. The adapter facilitates seamless interfacing between different RF components, thereby enhancing overall system performance in professional settings.
Connector 1 SMA Male
Connector 2 SMB female
Length 5m
Impedance 50Ω
Type SMA adapter
Cable Length 5m
Colour Black
Content 1
Shielding No

Reviews

Be the first to submit a review

Trustpilot