Wittenberg Antennen Poly-103531 LTE GPS adapter 3 m SMA connector 1 pc

MPN
Poly-103531
EAN-13
4021064035315
Order Code
18-5371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £127.01 £107.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wittenberg Antennen Poly-103531 is a robust LTE GPS adapter designed to enhance connectivity and signal reliability in various communication applications. This product features a three-metre cable and an SMA connector, ensuring ease of integration into existing system architectures. It is particularly suited for use in environments requiring precise GPS data acquisition, such as navigation systems, telemetry, and certain industrial automation processes. The alternate description 3406005 - Wittenberg Antennen Poly-103531 underscores its role in facilitating seamless connectivity with high reliability. The robust construction of this adapter ensures durability and consistent performance in challenging operational conditions.
Connector 1 SMA Male
Connector 2 SMB female
Length 3m
Impedance 50Ω
Type SMA adapter
Cable Length 3m
Colour Black
Content 1
Shielding No

Reviews

Be the first to submit a review

Trustpilot