Wittenberg Antennen K-103071 SMA adapter LTE UMTS Mobile Comms 2x3m Duo 1 pcs

MPN
K-103071
EAN-13
4021064030716
Order Code
18-5332
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £33.61 £28.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Wittenberg Antennen K-103071 is a high-precision SMA adapter meticulously engineered for LTE and UMTS mobile communications applications. This product, also known under the alternate description 3406131, features robust connectivity through dual 3-metre cables, allowing for enhanced signal reliability and reduced interference in demanding environments. These attributes make it particularly suitable for engineers in telecommunications and data transmission sectors, where integration into sophisticated wireless communication systems is required. The SMA adapter is designed to ensure optimal performance in mobile communication setups, providing a reliable solution for professionals seeking adaptability and precision.
Connector 1 SMA Male
Connector 2 FME female
Length 3m
Impedance 50Ω
Type SMA adapter
Colour Black
Content 1
Shielding No

Reviews

Be the first to submit a review

Trustpilot