Wittenberg Antennen 103361 Poly-103361 BNC test lead Black 0.5m

MPN
103361
EAN-13
4021064033618
Order Code
18-5294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £7.06 £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

Wittenberg Antennen 103361, also known as the Poly-103361, is a versatile BNC test lead designed for precision electronic testing applications. This high-quality test lead features a BNC connector and measures 0.50 metres in length, making it ideal for connections in tight spaces where reliable signal transmission is required. Constructed for robustness and durability, the test lead's black insulation ensures excellent resistance to environmental factors that may affect signal integrity. Engineers commonly utilise this BNC cable in laboratory testing environments, signal analysis setups, and calibration procedures, where maintaining the fidelity of transmission signals is paramount. With its precise specifications and reliable performance, this test lead serves as a critical component in both prototyping and diagnostic tasks.
Cable Length 0.50m
Colour Black
Cable Design Round
Cable Type Antenna cable
Impedance 50Ω
Length 500mm
Product Type BNC test lead
Type A BNC plug
Type B BNC plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot