Wistoba 405532 Wallpaper Smoother 1 Pc, Smooth Finish, Easy Use

MPN
405532
Brand
Wistoba
EAN-13
4002238405516
Order Code
11-0445
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Produced by Wistoba, the 405532 wallpaper smoother is an essential tool for achieving a flawless wallpaper finish. It is designed to remove air bubbles and ensure even application on walls. Ideal for both professional decorators and DIY enthusiasts, this smoother enhances the appearance of wallpapered rooms.
Type Wallpaper smoother
Dimensions (L x W) 22 mm x 320 mm
Length 22mm
Material Polyamide
Width 320mm

Reviews

Be the first to submit a review

Trustpilot