Wistoba 402122 Duster 1 pc Flexible Bristles for Delicate Cleaning

MPN
402122
Brand
Wistoba
EAN-13
4002238402119
Order Code
11-0444
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Wistoba 402122 Duster, produced by Wistoba, features high-quality bristles for effective dusting. Its designed for efficient cleaning across various surfaces, ensuring thorough dust removal. Typically used in household and professional environments, this duster maintains cleanliness and hygiene.
Type Duster
Bristle Length 57mm
Dimensions (L x W) 22 mm x 170 mm
Length 22mm
Width 170mm

Reviews

Be the first to submit a review

Trustpilot