Wistoba 382775 Wall Brush 1-Pc Durable Quality for Smooth Painting

MPN
382775
Brand
Wistoba
EAN-13
4002238382770
Order Code
11-0443
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Wistoba 382775 is a wall brush known for its high-quality bristles and robust construction. This Wistoba brush is ideal for painting or applying coatings to large, flat surfaces. It comes as a 1-piece set and is commonly used for efficient wall painting.
Type Wall brush
Number of Pieces 1
Bristle Length 63mm
Dim (L x W) 350 mm x 75 mm
Length 350mm
Strength 16mm
Width 75mm

Reviews

Be the first to submit a review

Trustpilot