Wistoba 301010 Surface Brush 1-Piece Durable Design for Even Coverage

Order Code:

11-0424

Brand: Wistoba MPN: 301010 EAN-13: 4002238301023
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £8.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Wistoba's 301010 surface brush is a high-quality tool designed for smooth and efficient painting. It features durable bristles ideal for achieving even coverage on various surfaces. Typically used for painting walls and ceilings, it ensures a professional finish.
Type Surface brush
Width 30mm
Dim (L x W) 100 mm x 30 mm
Length 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot