Wistoba 300113 Wall Brush 1-piece Efficient Paint Application

MPN
300113
Brand
Wistoba
EAN-13
4002238300118
Order Code
11-0423
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.84
10+ £19.86
50+ £19.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Wistoba wall brush is designed for efficient application of paint on walls. This 1-piece brush features durable bristles for smooth and even distribution of paint. Typically used in household painting tasks, the Wistoba 300113 wall brush ensures quality results.
Type Wall brush
Number of Pieces 1
Bristle Length 65mm
Dim (L x W) 130 mm x 55 mm
Length 130mm
Width 55mm

Reviews

Be the first to submit a review

Trustpilot