Wistoba 207214 Round Brush 50mm, 1piece, Durable and Reliable

Image Representative of Range

Wistoba 207214 Round Brush 50mm, 1piece, Durable and Reliable

MPN
207214
Brand
Wistoba
EAN-13
4002238207271
Order Code
11-0414
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Wistoba manufactures the 207214 round brush with a size of 50 mm. This brush is well-suited for precision painting tasks and smooth finishes. It is ideal for both detailed art projects and professional decorating work.
Type Round brush
Number of Pieces 1
Bristle Length 82mm
Bristle type Pure light China bristles
Brush size 50mm
Material Wood

Reviews

Be the first to submit a review

Trustpilot