Wistoba 207208 Round Brush 35mm 1pc Ideal for Precision Painting

Image Representative of Range

Wistoba 207208 Round Brush 35mm 1pc Ideal for Precision Painting

MPN
207208
Brand
Wistoba
EAN-13
4002238207240
Order Code
11-0411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Made by Wistoba, this round brush has a size of 35 mm. The brush is suitable for detailed painting and varnishing tasks. Ideal for artists or decorators requiring precision.
Type Round brush
Number of Pieces 1
Bristle Length 78mm
Bristle type Pure light China bristles
Brush size 35mm
Material Wood

Reviews

Be the first to submit a review

Trustpilot