Wistoba - 207206 - Round Brush 30mm Size High-Quality 1 piece.

Image Representative of Range

Wistoba - 207206 - Round Brush 30mm Size High-Quality 1 piece.

MPN
207206
Brand
Wistoba
EAN-13
4002238207233
Order Code
11-0410
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

Manufactured by Wistoba, the 207206 round brush has a size of 30 mm. It is ideal for precise and detailed paint applications. The brush is typically used for both professional and DIY painting projects.
Type Round brush
Number of Pieces 1
Bristle Length 70mm
Bristle type Pure light China bristles
Brush size 30mm
Material Wood

Reviews

Be the first to submit a review

Trustpilot