Wistoba - 207202 - Round Brush 20mm High-Quality Single Piece

Image Representative of Range

Wistoba - 207202 - Round Brush 20mm High-Quality Single Piece

MPN
207202
Brand
Wistoba
EAN-13
4002238207219
Order Code
11-0408
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

Wistoba manufactures the 207202 round brush with a size of 20 mm. The brush is ideal for precision painting tasks due to its round shape. It is a single piece suitable for both professional and hobbyist use.
Type Round brush
Number of Pieces 1
Bristle Length 60
Bristle type Pure light China bristles
Brush size 20mm
Material Wood

Reviews

Be the first to submit a review

Trustpilot