Wistoba 160660 Flat Brush, 1 pc, High-Quality, Durable Design

MPN
160660
Brand
Wistoba
EAN-13
4002238160668
Order Code
11-0391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Wistoba 160660 Flat brush is designed for versatile painting applications. Manufactured by Wistoba, it features a broad flat tip ideal for smooth, even coverage. Typically used for painting walls, furniture, and other flat surfaces, it is suitable for both professional and home use.
Type Flat brush
Number of Pieces 1
Bristle Length 54mm
Strength 18mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot