Wistoba 160640 Flat Brush 1 pc, High-Quality, Durable, Precision Tool

MPN
160640
Brand
Wistoba
EAN-13
4002238160644
Order Code
11-0388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 40 despatched in 4 working days

Manufactured by Wistoba, the Wistoba 160640 flat brush features a rectangular shape ideal for precise application. It typically comes in a single piece and is crafted for painting and varnishing tasks. This brush is well-suited for both detailed work and covering larger surfaces.
Type Flat brush
Number of Pieces 1
Bristle Length 48mm
Strength 17mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot