Wistoba 152860 Flat Brush 1-Piece Durable Bristles Quality Finish

MPN
152860
Brand
Wistoba
EAN-13
4002238152861
Order Code
11-0386
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Wistoba's 152860 flat brush, a durable and high-quality tool, ensures precise and efficient paint application. Designed for versatility, this Wistoba 152860 1 pc(s) is ideal for both professional and DIY painting projects. Its flat shape makes it perfect for covering large surfaces smoothly.
Type Flat brush
Number of Pieces 1
Bristle Length 65mm
Strength 23mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot