Wistoba 152650 AquaSol Flat Brush 1-Piece Ideal for Low Viscosity Paint

MPN
152650
Brand
Wistoba
EAN-13
4002238152656
Order Code
11-0379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Wistoba produces the AquaSol Flat brush, known for its durable construction. The Wistoba 152650 1 pc offers efficient paint coverage with a smooth finish. It is ideal for applying water-based paints on flat surfaces.
Type Flat brush
Number of Pieces 1
Bristle Length 55mm
Bristle type AquaSol synthetic fibers
Strength 20mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot