Wistoba 152630 AquaSol Flat Brush 1-Piece Streak-Free Low Viscosity

MPN
152630
Brand
Wistoba
EAN-13
4002238152632
Order Code
11-0377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Wistoba's AquaSol Flat brush is a versatile tool for precise painting tasks. This 1-piece brush is designed for even application and smooth finishes. Ideal for both professional and DIY use, it excels in water-based paint applications.
Type Flat brush
Number of Pieces 1
Bristle Length 50mm
Bristle type AquaSol synthetic fibers
Strength 17mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot