Wistoba 103120 Profi Flat Brush, Light Bristles, Wooden Handle

MPN
103120
Brand
Wistoba
EAN-13
4002238103122
Order Code
11-0371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

The Wistoba 103120 Distributor Profi flat brush is designed for precise and smooth paint application. It features high-quality bristles ensuring durability and superior performance. Ideal for professional painters, it's commonly used for spreading varnishes and glazes.
Type Flat brush
Number of Pieces 1
Bristle Length 30mm
Strength 6mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot