Wiska 10062398 EVSGS 32 Light Grey Plastic Hexagonal Blind Plug

MPN
10062398
Brand
Wiska
EAN-13
4007685623988
Order Code
59-1821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 08/11/2026

This M32 hexagonal blind plug from the Wiska EVSGS range is made from light grey plastic


  • Colour: Light grey (RAL 7035)
  • Material: Polyamide
  • Protection type: IP56
  • Size: M32
  • Specification: M 32
  • Temperature range: -40 to +100 °C, briefly to 150°C
  • Type: EVSGS 32
Thread Size M32
Colour Grey
Material Polyamide
IP Rating n/a
Type Blanking plug
Dimensions M32
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot