Wiska 10066528 ESKV-SET 32 Light Grey Plastic Cable Gland + Locknut, Pack of 25

Image Representative of Range

Wiska 10066528 ESKV-SET 32 Light Grey Plastic Cable Gland + Locknut, Pack of 25

MPN
10066528
Brand
Wiska
EAN-13
4007685665285
Order Code
59-1584
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Light grey plastic M32 cable gland from the ESKV-SET series by Wiska, supplied with locknut.
  • Accessory type: Cable gland
  • Clamp Ø: 13mm
  • Colour: Light grey (RAL 7035)
  • External thread: M32
  • Manufacturer's part 10066528
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
  • Terminal Ø (max.): 21mm
  • Thread length: 12mm
Thread Size M32
Colour Grey
Material Polyamide
IP Rating IP69K
Type Cable gland
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot