Wiska 50108019 Cable gland shockproof with locknut with seal M20 Brass

Order Code:

61-8010

Brand: Wiska MPN: 50108019 EAN-13: 4007686213638

Discontinued


Brass cable gland for unshielded cables, sealing on the outer sheath of the cable. Approved according to ATEX and IECEx.
Thread Size M20
Colour Ecru
Material Brass (Ni-plated)
IP Rating n/a
Type Cable gland
Clamp Ø 5mm
External thread M20
Halogen free No
Max. temperature +110°C
Min. temperature -60°C
Misc Attribute 2 straight
Spanner size 24mm
Terminal Ø (max.) 10.3mm

Trustpilot