Wiska 50060709 VS 9 Filler plug shockproof PG9 Plastic Grey-white

MPN
50060709
Brand
Wiska
EAN-13
4007685607094
Order Code
61-8105
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £0.172
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

For a secure locking of unused thread or pass-through holes.
Thread Size PG9
Colour Grey - white
Material Plastic
Type Insert
Dimensions PG9
Halogen free Yes

Reviews

Be the first to submit a review

Trustpilot