Wiska 10030200 EX-VSM 18 Filler plug shockproof Explosion-proof M18 Metal Ecru |
61-8033
|
|
Available to back orderBack-order availability date - 13/11/2026
|
2+ £1.90
Price per unit Ex VAT
|
M18 |
Ecru |
Metal |
Shockproof plug |
|
M18 |
|
|
|
|
Yes |
Wiska 10030201 EX-VSM 20 Filler plug shockproof Explosion-proof M20 Metal Ecru |
61-8034
|
|
Available to back orderBack-order availability date - 13/11/2026
|
2+ £4.11
Price per unit Ex VAT
|
M20 |
Ecru |
Metal |
Shockproof plug |
|
M20 |
|
|
|
|
Yes |
Wiska 50065611 OSSP-R 20 Filler plug shockproof Explosion-proof M20 Metal Ecru |
61-8035
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £6.64
Price per unit Ex VAT
|
M20 |
Ecru |
Metal |
Shockproof plug |
|
M20 |
OSSP-R 20 |
|
|
|
Yes |
Wiska 10103263 EVPS 12 HF Filler plug shockproof M12 Plastic Grey-white |
61-8065
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £2.25
Price per unit Ex VAT
|
M12 |
Grey - white |
Plastic |
Shockproof plug |
IP68 |
M12 |
straight |
+100°C |
-40°C |
16mm |
Yes |
Wiska 10103265 EMVPS 12 Filler plug shockproof M12 Plastic Grey-white |
61-8096
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £12.48
Price per unit Ex VAT
|
M12 |
Grey - white |
Plastic |
Shockproof plug |
IP68 |
M12 |
straight |
+100°C |
-40°C |
16mm |
Yes |
Wiska 50060709 VS 9 Filler plug shockproof PG9 Plastic Grey-white |
61-8105
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £0.172
Price per unit Ex VAT
|
PG9 |
Grey - white |
Plastic |
Insert |
|
PG9 |
|
|
|
|
Yes |
Wiska 10102190 EMVSS-ORD 20 Filler plug shockproof M20 Metal Ecru |
61-8115
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £1.45
Price per unit Ex VAT
|
M20 |
Ecru |
Metal |
Insert |
|
M20 |
EMVSS-ORD 20 |
|
|
|
Yes |
Wiska 50061763 VS 11 Filler plug shockproof PG11 Plastic Black |
61-8128
|
|
Available to back orderBack-order availability date - 13/11/2026
|
1+ £0.172
Price per unit Ex VAT
|
PG11 |
Black |
Plastic |
Insert |
|
PG11 |
|
|
|
|
Yes |