Wiska 10110783 Elbow union M16 Polyamide Black

MPN
10110783
Brand
Wiska
EAN-13
4007686257502
Order Code
61-8165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The angle allows cables to be routed around corners of up to 90° safely.
Thread Size M16
Colour Black
Material Polyamide
Type Elbow
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 90° angle

Reviews

Be the first to submit a review

Trustpilot