Wiska 10110775 Elbow union M16 Polyamide Grey-white

MPN
10110775
Brand
Wiska
EAN-13
4007686259254
Order Code
61-8151
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/07/2026

The angle allows cables to be routed around corners of up to 90° safely.
Thread Size M16
Colour Grey - white
Material Polyamide
Type Elbow
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 90° angle

Reviews

Be the first to submit a review

Trustpilot