Wiska 10106843 MFD 20/04/040 shockproof with strain relief M20 Plastic Black

MPN
10106843
Brand
Wiska
EAN-13
4007686031980
Order Code
61-8030
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £0.625
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Multiple seal for the use of several lines suitable for all SPRINT-screw connections.
Thread Size M20
Colour Black
Material Plastic
IP Rating IP66
Type Insert
Clamp Ø 2mm
Dimensions M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 straight
Terminal Ø (max.) 4mm

Reviews

Be the first to submit a review

Trustpilot